-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF2JA1K00-ND
|
DigiKey | RES 1K OHM 5% 2W AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0473 | Buy Now |
DISTI #
RSF2JA1K00
|
Avnet Americas | Res Metal Oxide 1K Ohm 5% 2W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RSF2JA1K00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0384 / $0.0420 | Buy Now |
DISTI #
708-RSF2JA1K00
|
Mouser Electronics | Metal Oxide Resistors RES, MO, 2W, 1 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0390 / $0.0470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0385 / $0.0449 | Buy Now |
|
NAC | RESISTOR, MO, 2W, 1 Kohm, 5% - Metal Oxide Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0750 / $0.1000 | Buy Now |
|
South Electronics | RSF2JA1K00 | 0 |
|
$0.0375 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF2JA1K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF2JA1K00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for RSF2JA1K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2JA1K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2JT1K00 | Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RSF2JA1K00 vs RSF2JT1K00 |