-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RSF2JTR330-C3-ND
|
DigiKey | RES 0.33 OHM 5% 2W AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0515 | Buy Now |
DISTI #
RSF2JTR330-C3
|
Avnet Americas | Res Metal Oxide 330MilliOhm 5% 2W ±200ppm/°C Conformal Axial T/R - Tape and Reel (Alt: RSF2JTR330-C3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0630 | Buy Now |
DISTI #
708-RSF2JTR330-C3
|
Mouser Electronics | Metal Oxide Resistors RES, MO, 2W, 0.33 ohm, 5% RoHS: Compliant | 0 |
|
$0.0550 / $0.0560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0550 / $0.0640 | Buy Now |
|
NAC | RESISTOR, MO, 2W, 0.33 ohm, 5% - Metal Oxide Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1125 / $0.1500 | Buy Now |
|
South Electronics | RSF2JTR330-C3 | 0 |
|
$0.0562 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF2JTR330-C3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF2JTR330-C3
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |