Part Details for RSF2WSGB-73-100R by YAGEO Corporation
Overview of RSF2WSGB-73-100R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for RSF2WSGB-73-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.OXIDE 2W-S 100 Ohms ±2% FLAME PROOF THT | 0 |
|
$0.0894 / $0.1091 | RFQ |
Part Details for RSF2WSGB-73-100R
RSF2WSGB-73-100R CAD Models
RSF2WSGB-73-100R Part Data Attributes
|
RSF2WSGB-73-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSGB-73-100R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSGB-73-100R
This table gives cross-reference parts and alternative options found for RSF2WSGB-73-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSGB-73-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSGRIMR100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-73-100R vs RSF2WSGRIMR100R |
RSF2WSGB-MB100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGB-73-100R vs RSF2WSGB-MB100R |
RSF2WSGT-PN100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGB-73-100R vs RSF2WSGT-PN100R |
RSF2WSGBIFKK100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-73-100R vs RSF2WSGBIFKK100R |
RSF2WSGBIMR100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-73-100R vs RSF2WSGBIMR100R |
RSF2WSGTIAV100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSGB-73-100R vs RSF2WSGTIAV100R |
RSF2WSGB-FKK100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGB-73-100R vs RSF2WSGB-FKK100R |
RSF2WSGB-FFK100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGB-73-100R vs RSF2WSGB-FFK100R |
RSF2WSGBIM100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-73-100R vs RSF2WSGBIM100R |
RSF2WSGB-M100R | Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGB-73-100R vs RSF2WSGB-M100R |