Part Details for RSF2WSJB-FK33R by YAGEO Corporation
Overview of RSF2WSJB-FK33R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF2WSJB-FK33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.OXIDE 2W-S 33 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0403 / $0.0492 | RFQ |
Part Details for RSF2WSJB-FK33R
RSF2WSJB-FK33R CAD Models
RSF2WSJB-FK33R Part Data Attributes:
|
RSF2WSJB-FK33R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJB-FK33R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJB-FK33R
This table gives cross-reference parts and alternative options found for RSF2WSJB-FK33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJB-FK33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSJTIFKK33R | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FK33R vs RSF2WSJTIFKK33R |
RSF2WSJTIF33R | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FK33R vs RSF2WSJTIF33R |
RSF2WSJR-FT33R | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJB-FK33R vs RSF2WSJR-FT33R |
RSF2WSJRIFT33R | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF2WSJB-FK33R vs RSF2WSJRIFT33R |
RSF2WSJRIMR33R | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FK33R vs RSF2WSJRIMR33R |
RSF2WSJTIFK33R | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FK33R vs RSF2WSJTIFK33R |
RSF2WSJTI73-33R | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FK33R vs RSF2WSJTI73-33R |
RSF2WSJTIFFK33R | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FK33R vs RSF2WSJTIFFK33R |
RSF2WSJRIF33R | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FK33R vs RSF2WSJRIF33R |
RSF2WSJBI33R | Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FK33R vs RSF2WSJBI33R |