Part Details for RSF2WSJB-FKK0R56SF by YAGEO Corporation
Overview of RSF2WSJB-FKK0R56SF by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF2WSJB-FKK0R56SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF2WSJB-FKK0R56SF
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 0.56Ohm 2W 5% Axial Bulk - Bulk (Alt: RSF2WSJB-FKK0R56SF) Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-RSF2WSJBFKKR56SF
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0500 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0392 | Buy Now |