Part Details for RSF2WSJB-FKK10K by YAGEO Corporation
Overview of RSF2WSJB-FKK10K by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF2WSJB-FKK10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF2WSJB-FKK10K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 10kOhm 2W 5% Axial Bulk - Bulk (Alt: RSF2WSJB-FKK10K) Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.0335 / $0.0350 | Buy Now |
DISTI #
603-RSF2WSJB-FKK10K
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0370 / $0.3700 | Order Now |
|
Future Electronics | 10 kOhm ±5% 2W Through Hole Axial Safety Metal Oxide Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0289 | Buy Now |
DISTI #
RSF2WSJB-FKK10K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 10kOhm 2W 5% Axial Bulk - Bulk (Alt: RSF2WSJB-FKK10K) Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.0335 / $0.0350 | Buy Now |
DISTI #
RSF2WSJB-FKK10K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 10kOhm 2W 5% Axial Bulk - Bulk (Alt: RSF2WSJB-FKK10K) Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.0335 / $0.0350 | Buy Now |
Part Details for RSF2WSJB-FKK10K
RSF2WSJB-FKK10K CAD Models
RSF2WSJB-FKK10K Part Data Attributes
|
RSF2WSJB-FKK10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJB-FKK10K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJB-FKK10K
This table gives cross-reference parts and alternative options found for RSF2WSJB-FKK10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJB-FKK10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSJBI73-10K | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FKK10K vs RSF2WSJBI73-10K |
RSF2WSJRIMB10K | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FKK10K vs RSF2WSJRIMB10K |
RSF2WSJT-AV10K | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJB-FKK10K vs RSF2WSJT-AV10K |
RSF2WSJBIFKK10K | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FKK10K vs RSF2WSJBIFKK10K |
RSF2WSJBI10K | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FKK10K vs RSF2WSJBI10K |
RSF2WSJT-PN10K | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJB-FKK10K vs RSF2WSJT-PN10K |
RSF2WSJRI81-10K | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FKK10K vs RSF2WSJRI81-10K |
RSF2WSJTIF10K | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FKK10K vs RSF2WSJTIF10K |
RSF2WSJTI52-10K | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FKK10K vs RSF2WSJTI52-10K |
RSF2WSJRIM10K | Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FKK10K vs RSF2WSJRIM10K |