Part Details for RSF2WSJB-FKK27K by YAGEO Corporation
Overview of RSF2WSJB-FKK27K by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF2WSJB-FKK27K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF2WSJB-FKK27K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 27kOhm 2W 5% Axial Bulk - Bulk (Alt: RSF2WSJB-FKK27K) Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.0335 / $0.0350 | Buy Now |
DISTI #
603-RSF2WSJB-FKK27K
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0370 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0289 | Buy Now |
DISTI #
RSF2WSJB-FKK27K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 27kOhm 2W 5% Axial Bulk - Bulk (Alt: RSF2WSJB-FKK27K) Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.0335 / $0.0350 | Buy Now |
DISTI #
RSF2WSJB-FKK27K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 27kOhm 2W 5% Axial Bulk - Bulk (Alt: RSF2WSJB-FKK27K) Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.0335 / $0.0350 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 2W-S 27K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0479 / $0.0584 | RFQ |
Part Details for RSF2WSJB-FKK27K
RSF2WSJB-FKK27K CAD Models
RSF2WSJB-FKK27K Part Data Attributes
|
RSF2WSJB-FKK27K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJB-FKK27K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJB-FKK27K
This table gives cross-reference parts and alternative options found for RSF2WSJB-FKK27K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJB-FKK27K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSJB-M27K | Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJB-FKK27K vs RSF2WSJB-M27K |
RSF2WSJRI91-27K | Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FKK27K vs RSF2WSJRI91-27K |
RSF2WSJB-MB27K | Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJB-FKK27K vs RSF2WSJB-MB27K |
RSF2WSJTI81-27K | Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FKK27K vs RSF2WSJTI81-27K |
RSF2WSJRIFFK27K | Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FKK27K vs RSF2WSJRIFFK27K |
RSF2WSJT-PN27K | Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJB-FKK27K vs RSF2WSJT-PN27K |
RSF2WSJBI27K | Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FKK27K vs RSF2WSJBI27K |
RSF2WSJRIM27K | Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FKK27K vs RSF2WSJRIM27K |
RSF2WSJB-FFK27K | Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJB-FKK27K vs RSF2WSJB-FFK27K |
RSF2WSJTI73-27K | Fixed Resistor, Metal Oxide Film, 2W, 27000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJB-FKK27K vs RSF2WSJTI73-27K |