Part Details for RSF2WSJT-52-150R by YAGEO Corporation
Overview of RSF2WSJT-52-150R by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF2WSJT-52-150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF2WSJT-52-150R-ND
|
DigiKey | RES 150 OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0396 | Buy Now |
DISTI #
RSF2WSJT-52-150R
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 2 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof - Tape and Reel (Alt: RSF2WSJT-52-150R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0305 / $0.0318 | Buy Now |
DISTI #
603-RSF2WSJT-52-150R
|
Mouser Electronics | Metal Oxide Resistors 150ohm 5% 2WS Metal Oxide Film RoHS: Compliant | 0 |
|
$0.0330 / $0.3400 | Order Now |
|
Future Electronics | RSF Series 150 Ω ±5% 2 W ±300 ppm/°C Flame Proof Metal Oxide Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0324 / $0.0383 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2000 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1600 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
RSF2WSJT-52-150R
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 2 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof - Tape and Reel (Alt: RSF2WSJT-52-150R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0305 / $0.0318 | Buy Now |
DISTI #
RSF2WSJT-52-150R
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 2 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof (Alt: RSF2WSJT-52-150R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.OXIDE 2W-S 150 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0398 / $0.0486 | RFQ |
Part Details for RSF2WSJT-52-150R
RSF2WSJT-52-150R CAD Models
RSF2WSJT-52-150R Part Data Attributes:
|
RSF2WSJT-52-150R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJT-52-150R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJT-52-150R
This table gives cross-reference parts and alternative options found for RSF2WSJT-52-150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJT-52-150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSJR-52-150R | Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-52-150R vs RSF2WSJR-52-150R |