Part Details for RSF2WSJT-73-400K by YAGEO Corporation
Overview of RSF2WSJT-73-400K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF2WSJT-73-400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF2WSJT-73-400K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 400kOhm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF2WSJT-73-400K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0263 | Buy Now |
Part Details for RSF2WSJT-73-400K
RSF2WSJT-73-400K CAD Models
RSF2WSJT-73-400K Part Data Attributes
|
RSF2WSJT-73-400K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJT-73-400K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 400000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |