Part Details for RSF2WSJT-PN47R by YAGEO Corporation
Overview of RSF2WSJT-PN47R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF2WSJT-PN47R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF2WSJT-PN47R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 47Ohm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF2WSJT-PN47R) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0388 / $0.0405 | Buy Now |
DISTI #
603-RSF2WSJT-PN47R
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0420 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0335 | Buy Now |
DISTI #
RSF2WSJT-PN47R
|
Avnet Abacus | (Alt: RSF2WSJT-PN47R) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.OXIDE 2W-S 47 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0403 / $0.0492 | RFQ |
Part Details for RSF2WSJT-PN47R
RSF2WSJT-PN47R CAD Models
RSF2WSJT-PN47R Part Data Attributes
|
RSF2WSJT-PN47R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJT-PN47R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJT-PN47R
This table gives cross-reference parts and alternative options found for RSF2WSJT-PN47R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJT-PN47R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSJRIFKK47R | Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-PN47R vs RSF2WSJRIFKK47R |
RSF2WSJBI73-47R | Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-PN47R vs RSF2WSJBI73-47R |
RSF2WSJTIFKK47R | Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-PN47R vs RSF2WSJTIFKK47R |
RSF2WSJR-PN47R | Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJT-PN47R vs RSF2WSJR-PN47R |
RSF2WSJT-FT47R | Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJT-PN47R vs RSF2WSJT-FT47R |
RSF2WSJBI81-47R | Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-PN47R vs RSF2WSJBI81-47R |
RSF2WSJBI26-47R | Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-PN47R vs RSF2WSJBI26-47R |
RSF2WSJR-FT47R | Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF2WSJT-PN47R vs RSF2WSJR-FT47R |
RSF2WSJTIMB47R | Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-PN47R vs RSF2WSJTIMB47R |
RSF2WSJBIM47R | Fixed Resistor, Metal Oxide Film, 2W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSJT-PN47R vs RSF2WSJBIM47R |