There are no models available for this part yet.
Overview of RSF300JT-91-1M by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSF300JT-91-1M by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RSF300JT-91-1MCT-ND
|
DigiKey | RES 1M OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
987 In Stock |
|
$0.1872 / $0.6400 | Buy Now | |
DISTI #
RSF300JT-91-1M
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 1MOhm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF300JT-91-1M) Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-RSF300JT-91-1M
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 743 |
|
$0.1960 / $0.6700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1504 | Buy Now | ||
Ozdisan Elektronik | RES.M.OXIDE 3W 1M Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0498 / $0.0608 | RFQ |
CAD Models for RSF300JT-91-1M by YAGEO Corporation
Part Data Attributes for RSF300JT-91-1M by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
38 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
8.5 mm
|
Package Length
|
24.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for RSF300JT-91-1M
This table gives cross-reference parts and alternative options found for RSF300JT-91-1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF300JT-91-1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF300JB-MB1M | Fixed Resistor, Metal Oxide Film, 3W, 1000000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | RSF300JT-91-1M vs RSF300JB-MB1M |
RSF300JBI52-1M | Fixed Resistor, Metal Oxide Film, 3W, 1000000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF300JT-91-1M vs RSF300JBI52-1M |
RSF300JRI73-1M | Fixed Resistor, Metal Oxide Film, 3W, 1000000ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF300JT-91-1M vs RSF300JRI73-1M |
RSF300JB-91-1M | Fixed Resistor, Metal Oxide Film, 3W, 1000000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF300JT-91-1M vs RSF300JB-91-1M |
RSF300JTI91-1M | Fixed Resistor, Metal Oxide Film, 3W, 1000000ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF300JT-91-1M vs RSF300JTI91-1M |
RSF300JBI26-1M | Fixed Resistor, Metal Oxide Film, 3W, 1000000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF300JT-91-1M vs RSF300JBI26-1M |