-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 560ohm, 400V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RSF3JT560R-ND
|
DigiKey | RES 560 OHM 5% 3W AXIAL Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1472 | Buy Now |
DISTI #
RSF3JT560R
|
Avnet Americas | Res Metal Oxide 560Ohm 5% 3W ?200ppm/?C Conformal Axial T/R - Tape and Reel (Alt: RSF3JT560R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1344 / $0.1470 | Buy Now |
DISTI #
708-RSF3JT560R
|
Mouser Electronics | Metal Oxide Resistors RES, MO, 3W, 560 ohm, 5% RoHS: Compliant | 0 |
|
$0.1400 / $0.1450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1280 / $0.1500 | Buy Now |
|
NAC | RESISTOR, MO, 3W, 560 ohm, 5% - Metal Oxide Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2625 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF3JT560R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF3JT560R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 560ohm, 400V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 17.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 800 V |