Part Details for RSF3WSJB-FK110R by YAGEO Corporation
Overview of RSF3WSJB-FK110R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF3WSJB-FK110R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.OXIDE 3W-S 110 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0401 / $0.0489 | RFQ |
Part Details for RSF3WSJB-FK110R
RSF3WSJB-FK110R CAD Models
RSF3WSJB-FK110R Part Data Attributes
|
RSF3WSJB-FK110R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF3WSJB-FK110R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 3W, 110ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF3WSJB-FK110R
This table gives cross-reference parts and alternative options found for RSF3WSJB-FK110R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF3WSJB-FK110R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF3WSJB-FKK110R | Fixed Resistor, Metal Oxide Film, 3W, 110ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJB-FK110R vs RSF3WSJB-FKK110R |
RSF3WSJBI73-110R | Fixed Resistor, Metal Oxide Film, 3W, 110ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJB-FK110R vs RSF3WSJBI73-110R |
RSF3WSJB-FFK110R | Fixed Resistor, Metal Oxide Film, 3W, 110ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJB-FK110R vs RSF3WSJB-FFK110R |
RSF3WSJBIFK110R | Fixed Resistor, Metal Oxide Film, 3W, 110ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJB-FK110R vs RSF3WSJBIFK110R |
RSF3WSJBIFKK110R | Fixed Resistor, Metal Oxide Film, 3W, 110ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJB-FK110R vs RSF3WSJBIFKK110R |
RSF3WSJBIF110R | Fixed Resistor, Metal Oxide Film, 3W, 110ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJB-FK110R vs RSF3WSJBIF110R |
RSF3WSJBIFFK110R | Fixed Resistor, Metal Oxide Film, 3W, 110ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJB-FK110R vs RSF3WSJBIFFK110R |
RSF3WSJB-MB110R | Fixed Resistor, Metal Oxide Film, 3W, 110ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJB-FK110R vs RSF3WSJB-MB110R |
RSF3WSJB-F110R | Fixed Resistor, Metal Oxide Film, 3W, 110ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJB-FK110R vs RSF3WSJB-F110R |
RSF3WSJBI52-110R | Fixed Resistor, Metal Oxide Film, 3W, 110ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJB-FK110R vs RSF3WSJBI52-110R |