There are no models available for this part yet.
Overview of RSF3WSJT-52-300R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1463WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K | |
ADSP-2186MKSTZ300R | Analog Devices | 75 MHz ,2.5V,8K/8K 2.5v,LQFP-R | |
ADAU1462WBCPZ300RL | Analog Devices | 32bit SigmaDSP Audio 16K/48K |
Price & Stock for RSF3WSJT-52-300R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RSF3WSJT-52-300R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 300Ohm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF3WSJT-52-300R) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-RSF3WSJT-52-300R
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0580 / $0.5800 | Order Now | |
Future Electronics | p RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.0474 / $0.0524 | Buy Now | ||
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.0766 / $0.3830 | Buy Now | |||
Ozdisan Elektronik | RES.M.OXIDE 3W-S 300 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0415 / $0.0506 | RFQ |
CAD Models for RSF3WSJT-52-300R by YAGEO Corporation
Part Data Attributes for RSF3WSJT-52-300R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
33 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for RSF3WSJT-52-300R
This table gives cross-reference parts and alternative options found for RSF3WSJT-52-300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF3WSJT-52-300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF3WSJBIMB300R | Fixed Resistor, Metal Oxide Film, 3W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJT-52-300R vs RSF3WSJBIMB300R |
RSF3WSJB-73-300R | Fixed Resistor, Metal Oxide Film, 3W, 300ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJT-52-300R vs RSF3WSJB-73-300R |
RSF3WSJBI52-300R | Fixed Resistor, Metal Oxide Film, 3W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJT-52-300R vs RSF3WSJBI52-300R |
RSF3WSJTI52-300R | Fixed Resistor, Metal Oxide Film, 3W, 300ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF3WSJT-52-300R vs RSF3WSJTI52-300R |
RSF3WSJB-F300R | Fixed Resistor, Metal Oxide Film, 3W, 300ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJT-52-300R vs RSF3WSJB-F300R |
RSF3WSJBIFK300R | Fixed Resistor, Metal Oxide Film, 3W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJT-52-300R vs RSF3WSJBIFK300R |
RSF3WSJBIM300R | Fixed Resistor, Metal Oxide Film, 3W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJT-52-300R vs RSF3WSJBIM300R |
RSF3WSJBI26-300R | Fixed Resistor, Metal Oxide Film, 3W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJT-52-300R vs RSF3WSJBI26-300R |
RSF3WSJB-FKK300R | Fixed Resistor, Metal Oxide Film, 3W, 300ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF3WSJT-52-300R vs RSF3WSJB-FKK300R |
RSF3WSJBI73-300R | Fixed Resistor, Metal Oxide Film, 3W, 300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF3WSJT-52-300R vs RSF3WSJBI73-300R |