Part Details for RSF3WSJT-52-33RSS by YAGEO Corporation
Overview of RSF3WSJT-52-33RSS by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF3WSJT-52-33RSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF3WSJT-52-33RSS
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 33Ohm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF3WSJT-52-33RSS) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0529 / $0.0552 | Buy Now |
DISTI #
603-RSF3WSJT5233RSS
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0580 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0456 | Buy Now |
DISTI #
RSF3WSJT-52-33RSS
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 33Ohm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF3WSJT-52-33RSS) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0529 / $0.0552 | Buy Now |