Part Details for RSF3WSJT-73-27R by YAGEO Corporation
Overview of RSF3WSJT-73-27R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF3WSJT-73-27R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF3WSJT-73-27R-ND
|
DigiKey | RES 27 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0619 | Buy Now |
DISTI #
RSF3WSJT-73-27R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 27Ohm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF3WSJT-73-27R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0529 / $0.0552 | Buy Now |
DISTI #
603-RSF3WSJT-73-27R
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0580 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0456 | Buy Now |
DISTI #
RSF3WSJT-73-27R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 27Ohm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF3WSJT-73-27R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0529 / $0.0552 | Buy Now |
DISTI #
RSF3WSJT-73-27R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 27Ohm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF3WSJT-73-27R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0529 / $0.0552 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 3W-S 27 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0398 / $0.0486 | RFQ |
Part Details for RSF3WSJT-73-27R
RSF3WSJT-73-27R CAD Models
RSF3WSJT-73-27R Part Data Attributes
|
RSF3WSJT-73-27R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF3WSJT-73-27R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 3W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |