RSF500JT-91-150K
YAGEO Corporation
Description: Fixed Resistor, Metal Oxide Film, 5W, 150000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RSF500JT-91-150K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FCT1-50K2SLD Coilcraft Inc SMPS Transformer, 4W, ROHS COMPLIANT
FCT1-150K2SLB Coilcraft Inc SMPS Transformer, 4W, ROHS COMPLIANT
FCT1-50K2SLB Coilcraft Inc SMPS Transformer, 4W, ROHS COMPLIANT

Price & Stock for RSF500JT-91-150K by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-RSF500JT-91-150KCT-ND
DigiKey RES 150K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) 995
In Stock
  • 1 $0.6800
  • 10 $0.5340
  • 25 $0.4828
  • 50 $0.4344
  • 100 $0.3588
  • 250 $0.3379
  • 500 $0.2735
  • 750 $0.2414
  • 1,250 $0.2212
  • 2,500 $0.2140
  • 6,250 $0.2092
  • 12,500 $0.2019
  • 25,000 $0.1991
$0.1991 / $0.6800 Buy Now
DISTI # RSF500JT-91-150K
Avnet Americas Flame-Proof Type Metal Oxide Film Resistor 150kOhm 5W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF500JT-91-150K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-RSF500JT-91-150K
Mouser Electronics Metal Oxide Resistors RoHS: Compliant 671
  • 1 $0.7100
  • 10 $0.5210
  • 100 $0.3970
  • 500 $0.2870
  • 1,000 $0.2210
  • 2,500 $0.2140
  • 5,000 $0.2090
  • 10,000 $0.2010
$0.2010 / $0.7100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks 0
  • 1,000 $0.1600
$0.1600 Buy Now
Ozdisan Elektronik RES.M.OXIDE 5W 150K Ohms ±5% FLAME PROOF THT 0
  • 2 $0.0608
  • 250 $0.0498
$0.0498 / $0.0608 RFQ

CAD Models for RSF500JT-91-150K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSF500JT-91-150K by YAGEO Corporation

RSF500JT-91-150K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
38 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.5 mm
Package Length
24.5 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
150000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
750 V
Want to compare parts?
  1. RSF500JT-91-150K
    YAGEO Corporation
    Fixed Resistor, Metal Oxide Film, 5W, 150000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF500JT-91-150K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF500JT-91-150K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RSF500JT-91-150K would you like to use for your alert(s)?
  • Please alert me when RSF500JT-91-150K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF500JT-91-150K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF500JT-91-150K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF500JT-91-150K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF500JT-91-150K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF500JT-91-150K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: