RSF500JT-91-15R
YAGEO Corporation
Description: Fixed Resistor, Metal Oxide Film, 5W, 15ohm, 750V, 5% +/-Tol,

Overview of RSF500JT-91-15R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RSF500JT-91-15R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-RSF500JT-91-15RCT-ND
DigiKey RES 15 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) 980
In Stock
  • 1 $0.6800
  • 10 $0.5340
  • 25 $0.4828
  • 50 $0.4344
  • 100 $0.3588
  • 250 $0.3379
  • 500 $0.2735
  • 750 $0.2414
  • 1,250 $0.2212
  • 2,500 $0.2140
  • 6,250 $0.2092
  • 12,500 $0.2019
  • 25,000 $0.1991
$0.1991 / $0.6800 Buy Now
DISTI # RSF500JT-91-15R
Avnet Americas Flame-Proof Type Metal Oxide Film Resistor 15Ohm 5W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF500JT-91-15R) Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-RSF500JT-91-15R
Mouser Electronics Metal Oxide Resistors RoHS: Compliant 239
  • 1 $0.7200
  • 10 $0.5220
  • 100 $0.3980
  • 500 $0.2870
  • 1,000 $0.2210
  • 2,500 $0.2140
  • 5,000 $0.2090
  • 10,000 $0.2010
$0.2010 / $0.7200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks 0
  • 1,000 $0.1600
$0.1600 Buy Now
Ozdisan Elektronik RES.M.OXIDE 5W 15 Ohms ±5% FLAME PROOF THT 0
  • 2 $0.0506
  • 250 $0.0415
$0.0415 / $0.0506 RFQ

CAD Models for RSF500JT-91-15R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSF500JT-91-15R by YAGEO Corporation

RSF500JT-91-15R
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
24 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
38 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.5 mm
Package Length
24.5 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
750 V
Want to compare parts?
  1. RSF500JT-91-15R
    YAGEO Corporation
    Fixed Resistor, Metal Oxide Film, 5W, 15ohm, 750V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF500JT-91-15R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF500JT-91-15R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RSF500JT-91-15R would you like to use for your alert(s)?
  • Please alert me when RSF500JT-91-15R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF500JT-91-15R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF500JT-91-15R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF500JT-91-15R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF500JT-91-15R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF500JT-91-15R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: