Part Details for RSF500JT-91-36R by YAGEO Corporation
Overview of RSF500JT-91-36R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF500JT-91-36R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RSF500JT-91-36RCT-ND
|
DigiKey | RES 36 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.1991 / $0.6800 | Buy Now |
DISTI #
RSF500JT-91-36R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 36Ohm 5W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF500JT-91-36R) Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RSF500JT-91-36R
|
Mouser Electronics | Metal Oxide Resistors 5W 36 Ohm 5% RoHS: Compliant | 92 |
|
$0.2010 / $0.7200 | Buy Now |
|
Future Electronics | p RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1970 / $0.2250 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 5W 36 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0415 / $0.0506 | RFQ |
Part Details for RSF500JT-91-36R
RSF500JT-91-36R CAD Models
RSF500JT-91-36R Part Data Attributes
|
RSF500JT-91-36R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF500JT-91-36R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 36ohm, 750V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 24.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |