Part Details for RSF50SJR-52-20R by YAGEO Corporation
Overview of RSF50SJR-52-20R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF50SJR-52-20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF50SJR-52-20R-ND
|
DigiKey | RES 20 OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 1/2W-S 20 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0403 / $0.0492 | RFQ |
Part Details for RSF50SJR-52-20R
RSF50SJR-52-20R CAD Models
RSF50SJR-52-20R Part Data Attributes
|
RSF50SJR-52-20R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF50SJR-52-20R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 0.5W, 20ohm, 250V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSF | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RSF50SJR-52-20R
This table gives cross-reference parts and alternative options found for RSF50SJR-52-20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF50SJR-52-20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF50SJTIM20R | Fixed Resistor, Metal Oxide Film, 0.5W, 20ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJR-52-20R vs RSF50SJTIM20R |
RSF50SJRI26-20R | Fixed Resistor, Metal Oxide Film, 0.5W, 20ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJR-52-20R vs RSF50SJRI26-20R |
RSF50SJBIMB20R | Fixed Resistor, Metal Oxide Film, 0.5W, 20ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJR-52-20R vs RSF50SJBIMB20R |
RSF50SJBIFK20R | Fixed Resistor, Metal Oxide Film, 0.5W, 20ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SJR-52-20R vs RSF50SJBIFK20R |
RSF50SJTI26-20R | Fixed Resistor, Metal Oxide Film, 0.5W, 20ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJR-52-20R vs RSF50SJTI26-20R |
RSF50SJRI73-20R | Fixed Resistor, Metal Oxide Film, 0.5W, 20ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJR-52-20R vs RSF50SJRI73-20R |
RSF50SJTIMB20R | Fixed Resistor, Metal Oxide Film, 0.5W, 20ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJR-52-20R vs RSF50SJTIMB20R |
RSF50SJRI81-20R | Fixed Resistor, Metal Oxide Film, 0.5W, 20ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJR-52-20R vs RSF50SJRI81-20R |
RSF50SJBI81-20R | Fixed Resistor, Metal Oxide Film, 0.5W, 20ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJR-52-20R vs RSF50SJBI81-20R |
RSF50SJBI73-20R | Fixed Resistor, Metal Oxide Film, 0.5W, 20ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJR-52-20R vs RSF50SJBI73-20R |