Part Details for RSF56H100R1/8 by Cynergy3 Components
Overview of RSF56H100R1/8 by Cynergy3 Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF56H100R1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1527
|
Newark | Liquid Level Sensor, Operating Pressure Max:-, Sensor Body Material:Pps (Polyphenylene Sulfide), Output Current:1A, Product Range:Rsf50 Series, Body Material:Polyphenylene Sulphide, Connection Size:1/8", Must Close Level:9.5Mm Rohs Compliant: Yes |Sensata/cynergy3 RSF56H100R1/8 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5300 / $37.3000 | Buy Now |
DISTI #
725-1116-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL VERT Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8400 | Buy Now |
DISTI #
70043227
|
RS | SENSOR, VERT, SPNO 100VA, PPS, 1/8NPT MOUNT, 50 CM ETFE 7/0.2 WIRES, VITON SEAL | Sensata - Cynergy3 RSF56H100R1/8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1600 / $35.8700 | RFQ |
|
Onlinecomponents.com | Vert, SPNO 100VA, PPS, 1/8NPT mount, 50 cm ETFE 7/0.2 wires, Viton seal RoHS: Compliant | 0 |
|
$27.8900 / $33.6900 | Buy Now |