-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 5W, 56000ohm, 750V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RSF5GB56K0-ND
|
DigiKey | RES 56K OHM 2% 5W AXIAL Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4525 | Buy Now |
DISTI #
RSF5GB56K0
|
Avnet Americas | Res Metal Oxide 56kOhm 2% 5W ±200ppm/°C Conformal Axial Bulk - Bulk (Alt: RSF5GB56K0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3584 / $0.3920 | Buy Now |
DISTI #
708-RSF5GB56K0
|
Mouser Electronics | Metal Oxide Resistors RES, MO, 5W, 56 Kohm, 2% RoHS: Compliant | 0 |
|
$0.4140 / $0.4480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3590 / $1.9650 | Buy Now |
DISTI #
RSF5GB56K0
|
Avnet Americas | Res Metal Oxide 56kOhm 2% 5W ±200ppm/°C Conformal Axial Bulk - Bulk (Alt: RSF5GB56K0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3584 / $0.3920 | Buy Now |
DISTI #
RSF5GB56K0
|
Avnet Americas | Res Metal Oxide 56kOhm 2% 5W ±200ppm/°C Conformal Axial Bulk - Bulk (Alt: RSF5GB56K0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3584 / $0.3920 | Buy Now |
|
NAC | RESISTOR, MO, 5W, 56 Kohm, 2% - Metal Oxide Resistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7000 / $0.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF5GB56K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF5GB56K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 5W, 56000ohm, 750V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 24.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 1000 V |