-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 5W, 13000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RSF5JB13K0-ND
|
DigiKey | RES 13K OHM 5% 5W AXIAL Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4040 | Buy Now |
DISTI #
RSF5JB13K0
|
Avnet Americas | Res Metal Oxide 13kOhm 5% 5W ±200ppm/°C Conformal Axial Bulk - Bulk (Alt: RSF5JB13K0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
708-RSF5JB13K0
|
Mouser Electronics | Metal Oxide Resistors RES, MO, 5W, 13 Kohm, 5% RoHS: Compliant | 0 |
|
$0.3600 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3210 / $1.7540 | Buy Now |
DISTI #
RSF5JB13K0
|
Avnet Americas | Res Metal Oxide 13kOhm 5% 5W ±200ppm/°C Conformal Axial Bulk - Bulk (Alt: RSF5JB13K0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
RSF5JB13K0
|
Avnet Americas | Res Metal Oxide 13kOhm 5% 5W ±200ppm/°C Conformal Axial Bulk - Bulk (Alt: RSF5JB13K0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 / $0.3500 | Buy Now |
|
NAC | RESISTOR, MO, 5W, 13 Kohm, 5% - Metal Oxide Resistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6250 / $0.8330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF5JB13K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF5JB13K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 5W, 13000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 24.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |
This table gives cross-reference parts and alternative options found for RSF5JB13K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF5JB13K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF5JT13K0 | Fixed Resistor, Metal Oxide Film, 5W, 13000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RSF5JB13K0 vs RSF5JT13K0 |
RSF5JA13K0 | Fixed Resistor, Metal Oxide Film, 5W, 13000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RSF5JB13K0 vs RSF5JA13K0 |