Part Details for RSF5SSJB-73-0R3 by YAGEO Corporation
Overview of RSF5SSJB-73-0R3 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF5SSJB-73-0R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.OXIDE 5W-SS 300m Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0400 / $0.0488 | RFQ |