Part Details for RSF5SSJR-73-160K by YAGEO Corporation
Overview of RSF5SSJR-73-160K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF5SSJR-73-160K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF5SSJR-73-160K-ND
|
DigiKey | RES 160K OHM 5% 5W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1272 | Buy Now |
Part Details for RSF5SSJR-73-160K
RSF5SSJR-73-160K CAD Models
RSF5SSJR-73-160K Part Data Attributes:
|
RSF5SSJR-73-160K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF5SSJR-73-160K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 160000ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RSF5SSJR-73-160K
This table gives cross-reference parts and alternative options found for RSF5SSJR-73-160K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF5SSJR-73-160K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF5SSJBI52-160K | Fixed Resistor, Metal Oxide Film, 5W, 160000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5SSJR-73-160K vs RSF5SSJBI52-160K |
RSF5SSJBI91-160K | Fixed Resistor, Metal Oxide Film, 5W, 160000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5SSJR-73-160K vs RSF5SSJBI91-160K |
RSF5SSJBI73-160K | Fixed Resistor, Metal Oxide Film, 5W, 160000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5SSJR-73-160K vs RSF5SSJBI73-160K |
RSF5SSJRI52-160K | Fixed Resistor, Metal Oxide Film, 5W, 160000ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF5SSJR-73-160K vs RSF5SSJRI52-160K |
RSF5SSJBI26-160K | Fixed Resistor, Metal Oxide Film, 5W, 160000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5SSJR-73-160K vs RSF5SSJBI26-160K |