Part Details for RSF5SSJT-73-330K by YAGEO Corporation
Overview of RSF5SSJT-73-330K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF5SSJT-73-330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF5SSJT-73-330K-ND
|
DigiKey | RES 330K OHM 5% 5W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1272 | Buy Now |
DISTI #
RSF5SSJT-73-330K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 330kOhm 5W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF5SSJT-73-330K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1104 / $0.1153 | Buy Now |
DISTI #
603-RSF5SSJT-73-330K
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 386 |
|
$0.1230 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0951 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 5W-SS 330K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0480 / $0.0586 | RFQ |
Part Details for RSF5SSJT-73-330K
RSF5SSJT-73-330K CAD Models
RSF5SSJT-73-330K Part Data Attributes
|
RSF5SSJT-73-330K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF5SSJT-73-330K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 330000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RSF5SSJT-73-330K
This table gives cross-reference parts and alternative options found for RSF5SSJT-73-330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF5SSJT-73-330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF5SSJBI26-330K | Fixed Resistor, Metal Oxide Film, 5W, 330000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5SSJT-73-330K vs RSF5SSJBI26-330K |
RSF5SSJR-73-330K | Fixed Resistor, Metal Oxide Film, 5W, 330000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5SSJT-73-330K vs RSF5SSJR-73-330K |