Part Details for RSF5SSJT-73-3R9 by YAGEO Corporation
Overview of RSF5SSJT-73-3R9 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF5SSJT-73-3R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF5SSJT-73-3R9
|
Avnet Americas | Resistor, 3.9 Ohm, ± 5%, 5 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof - Tape and Reel (Alt: RSF5SSJT-73-3R9) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RSF5SSJT-73-3R9
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.1340 / $0.1440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1046 | Buy Now |
DISTI #
RSF5SSJT-73-3R9
|
Avnet Abacus | Resistor, 3.9 Ohm, � 5%, 5 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof (Alt: RSF5SSJT-73-3R9) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.OXIDE 5W-SS 3.9 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0400 / $0.0488 | RFQ |
Part Details for RSF5SSJT-73-3R9
RSF5SSJT-73-3R9 CAD Models
RSF5SSJT-73-3R9 Part Data Attributes
|
RSF5SSJT-73-3R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF5SSJT-73-3R9
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 3.9ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RSF5SSJT-73-3R9
This table gives cross-reference parts and alternative options found for RSF5SSJT-73-3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF5SSJT-73-3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF5SSJBI91-3R9 | Fixed Resistor, Metal Oxide Film, 5W, 3.9ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5SSJT-73-3R9 vs RSF5SSJBI91-3R9 |