Part Details for RSF76Y100RN by Cynergy3 Components
Overview of RSF76Y100RN by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF76Y100RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1528
|
Newark | Liquid Level Sensor, Operating Pressure Max:-, Sensor Body Material:Pps (Polyphenylene Sulfide), Output Current:600Ma, Product Range:Rsf70 Series, Body Material:Polyphenylene Sulphide, Connection Size:1/8", Must Close Level:9Mm Rohs Compliant: Yes |Sensata/cynergy3 RSF76Y100RN RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8000 / $29.6100 | Buy Now |
DISTI #
725-1007-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$25.1098 / $28.4500 | Buy Now |
DISTI #
70043255
|
RS | Float Switch, NO or NC, 25VA, PPS, 100cm PVC 16/0.2 Wire Leads, Nitrile Seal | Sensata - Cynergy3 RSF76Y100RN RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1400 / $28.7500 | RFQ |
|
Onlinecomponents.com | Horiz, SPNO 25VA, PPS, 1 metre PVC 16/0.2 wires, Nitrile seal RoHS: Compliant |
40 In Stock |
|
$22.7300 / $28.0900 | Buy Now |
|
Master Electronics | Horiz, SPNO 25VA, PPS, 1 metre PVC 16/0.2 wires, Nitrile seal RoHS: Compliant |
40 In Stock |
|
$22.7300 / $28.0900 | Buy Now |