There are no models available for this part yet.
Overview of RSF7B-150-JBW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSF7B-150-JBW by RCD Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 255 |
|
$1.1250 / $3.0000 | Buy Now | ||
Quest Components | MO RES 7W-9W AXIAL 15 OHM 5% BULK | 204 |
|
$1.4000 / $4.0000 | Buy Now |
CAD Models for RSF7B-150-JBW by RCD Components Inc
Part Data Attributes for RSF7B-150-JBW by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
35 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
8.1 mm
|
Package Length
|
52.8 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
9 W
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Tolerance
|
5%
|
Working Voltage
|
800 V
|
Alternate Parts for RSF7B-150-JBW
This table gives cross-reference parts and alternative options found for RSF7B-150-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF7B-150-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF7B-150-JB | Fixed Resistor, Metal Oxide Film, 9W, 15ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF7B-150-JBW vs RSF7B-150-JB |
RSF7BP-150-JBQ | Fixed Resistor, Metal Oxide Film, 9W, 15ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF7B-150-JBW vs RSF7BP-150-JBQ |
RSF7B-150-JTW | Fixed Resistor, Metal Oxide Film, 9W, 15ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF7B-150-JBW vs RSF7B-150-JTW |
RSF7B-150-JT | Fixed Resistor, Metal Oxide Film, 9W, 15ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF7B-150-JBW vs RSF7B-150-JT |
RSF7BP-150-JT | Fixed Resistor, Metal Oxide Film, 9W, 15ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF7B-150-JBW vs RSF7BP-150-JT |
RSF7B-150-JBQ | Fixed Resistor, Metal Oxide Film, 9W, 15ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF7B-150-JBW vs RSF7B-150-JBQ |
RSF7BP-150-JTQ | Fixed Resistor, Metal Oxide Film, 9W, 15ohm, 800V, 5% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RSF7B-150-JBW vs RSF7BP-150-JTQ |