Part Details for RSFB1004 by Eaton Bussmann
Overview of RSFB1004 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSFB1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9715
|
Newark | Red Spot Fusebank 100A 660V Ac 4 Way |Eaton Bussmann RSFB1004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,008.3700 / $1,233.9300 | Buy Now |
DISTI #
RSFB1004-ND
|
DigiKey | FUSEBANK 100A 660V AC 4 WAY Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,112.3000 | Buy Now |
DISTI #
71461077
|
RS | Accessory, Fuseholder, RED SPOT FUSEBANK 100A 660V AC 4 WAY | Bussmann by Eaton RSFB1004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1,248.1200 / $1,313.8100 | RFQ |