Part Details for RSFB2006 by Eaton Bussmann
Overview of RSFB2006 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSFB2006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9719
|
Newark | Red Spot Fusebank 200A 660V Ac 6 Way |Eaton Bussmann RSFB2006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,528.5200 / $6,219.5900 | Buy Now |
DISTI #
RSFB2006-ND
|
DigiKey | FUSE CARTRIDGE 200A Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,452.9700 | Buy Now |
DISTI #
71461099
|
RS | Accessory, Fuseholder, RED SPOT FUSEBANK 200A 660V AC 6 WAY | Bussmann by Eaton RSFB2006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7,223.1300 / $7,603.2900 | RFQ |
DISTI #
000000000005110393
|
Sager | Fuse Holder RED SPOT FUSEBANK 200A 660V AC 6 WAY | 0 |
|
Buy Now |