Part Details for RSFS-451 by Essentra Components
Overview of RSFS-451 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSFS-451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4968-ND
|
DigiKey | CARD GUIDE SNAP-IN NAT 4.5X3.5" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
480 In Stock |
|
$0.6791 / $1.4800 | Buy Now |
DISTI #
144-RSFS-451
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,4-1/2 inLg, Card Guide,Snap In,Natural,500/Bag RoHS: Compliant | 620 |
|
$0.6790 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6930 | Buy Now |
|
Bisco Industries | 1022 |
|
Buy Now | ||
|
Onlinecomponents.com | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 127 mm (5.000 in) - Natural - Nylon 6/6 RoHS: Compliant | 0 |
|
$0.6800 / $1.0230 | Buy Now |
DISTI #
RICRSFS-451
|
DB Roberts | CARD GUIDE,SNAP IN,NATURAL,4-1 | 0 |
|
RFQ |
Part Details for RSFS-451
RSFS-451 CAD Models
RSFS-451 Part Data Attributes:
|
RSFS-451
Essentra Components
Buy Now
|
Compare Parts:
RSFS-451
Essentra Components
|
Samacsys Manufacturer | Essentra Components |