Part Details for RSGD4025F0VD200 by Carlo Gavazzi Holding AG
Overview of RSGD4025F0VD200 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSGD4025F0VD200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5361
|
Newark | 2Ph S/Start 220-400V 25A 24V I/P |Carlo Gavazzi RSGD4025F0VD200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.9200 / $316.0000 | Buy Now |
DISTI #
225-RSGD4025F0VD200
|
Mouser Electronics | Motor Drives 2PH S/START 220-400V 25A 24V I/P RoHS: Compliant | 0 |
|
$300.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$252.8000 / $280.1100 | Buy Now |
DISTI #
RSGD4025F0VD200
|
TME | Module: softstart, Usup: 220÷400VAC, Ucntrl: 24VAC,24VDC, 11kW Min Qty: 1 | 0 |
|
$382.4200 / $441.2500 | RFQ |