Part Details for RSGD4070F0VX310C by Carlo Gavazzi Holding AG
Overview of RSGD4070F0VX310C by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSGD4070F0VX310C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4996
|
Newark | 2Ph S/Start 220-400V 70A 24Vac/Dc I/P+O/L+Mb |Carlo Gavazzi RSGD4070F0VX310C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,451.0000 | Buy Now |
DISTI #
225-RSGD4070F0VX310C
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2PH S/START 220-400V 70A 24VAC/DC I/P+O/L+MB | 0 |
|
$1,378.4500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$996.7100 / $1,071.0100 | Buy Now | |
DISTI #
RSGD4070F0VX310C
|
TME | Module: soft-start, Usup: 220÷400VAC, Ucntrl: 24VAC,24VDC, 37kW Min Qty: 1 | 0 |
|
$1,085.5000 / $1,252.5000 | RFQ |