There are no models available for this part yet.
Overview of RSGD6070GGVX310C by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RSGD6070GGVX310C by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC5004
|
Newark | 3Ph S/Start 220-600V 70A 100-240V+O/L+Mb |Carlo Gavazzi RSGD6070GGVX310C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,205.3500 / $1,497.5500 | Buy Now | |
DISTI #
RSGD6070GGVX310C-ND
|
DigiKey | 2PH SS CONT 70A 100-240V+O/L+MB Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$1,602.0000 | Buy Now | |
DISTI #
225-RSGD6070GGVX310C
|
Mouser Electronics | Motor Drives 3PH S/START 220-600V 70A 100-240V+O/L+MB RoHS: Compliant | 0 |
|
$1,095.8200 | Order Now | |
DISTI #
71229636
|
RS | Soft Starter, 2 Phases, 70 A, 100 to 240 VAC, 20 kW, RSGD Series | Carlo Gavazzi Inc. RSGD6070GGVX310C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1,525.5700 / $1,605.8700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,281.6000 / $1,420.0600 | Buy Now | ||
DISTI #
RSGD6070GGVX310C
|
TME | Module: softstart, Usup: 220÷600VAC, Ucntrl: 110÷400VAC, 55kW, IP20 Min Qty: 1 | 0 |
|
$1,243.0600 / $1,434.2900 | RFQ |