Part Details for RSGD6085FFVX310C by Carlo Gavazzi Holding AG
Overview of RSGD6085FFVX310C by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSGD6085FFVX310C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5005
|
Newark | 3 Phase Soft Starter For Induction Motors, Operating Voltage (Ue): 220 - 600 Vac , Rated Current (Ie): 85 Aac, Control Voltage (Uc): 24 Vac/Dc , Din Rail/Panel Mount, Supply Voltage (Us): 24 Vac/Dc , 2-Phase Control, Class 10 |Carlo Gavazzi RSGD6085FFVX310C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,632.1200 / $1,876.0000 | Buy Now |
DISTI #
225-RSGD6085FFVX310C
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3PH S/START 220-600V 85A 24VAC/DC+O/L+MB RoHS: Compliant | 0 |
|
$1,283.2400 | Order Now |
DISTI #
71229637
|
RS | Soft Starter, 2 Phases, 85 A, 24 VAC/DC, 22 kW, RSGD Series | Carlo Gavazzi Inc. RSGD6085FFVX310C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1,536.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,500.8000 / $1,662.9400 | Buy Now |
DISTI #
RSGD6085FFVX310C
|
TME | Module: soft-start, Usup: 220÷600VAC, Ucntrl: 24VAC,24VDC, 55kW Min Qty: 1 | 0 |
|
$1,407.3200 / $1,623.8300 | RFQ |