Part Details for RSHT1331M1UGL5005E by TAIYO YUDEN
Overview of RSHT1331M1UGL5005E by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSHT1331M1UGL5005E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5735
|
Newark | Conductive Polymer Hybrid Aluminum Electrolytic Capacitor, 330 Uf, 50V Rohs Compliant: Yes |Taiyo Yuden RSHT1331M1UGL5005E Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 / $2.3300 | Buy Now |
DISTI #
587-RSHT1331M1UGL5005ETR-ND
|
DigiKey | CAP ALUM HYB 330UF 20% 50V SMD Min Qty: 200 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0198 | Buy Now |
DISTI #
963-RSHT1331M1UGL55E
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 330uF 105C ESR=2mOhms MobDev 12.5x12.5mm RoHS: Compliant | 0 |
|
$1.3900 / $3.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
DISTI #
RSHT1331M1UGL5005E
|
TTI | Aluminum Organic Polymer Capacitors 50V 330uF 105C ESR=2mOhms MobDev 12.5x12.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.3700 | Buy Now |