Part Details for RSHTX221M1TEH0002 by TAIYO YUDEN
Overview of RSHTX221M1TEH0002 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSHTX221M1TEH0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5725
|
Newark | Cap, Alu Elec, Hybrid, 220Uf, Smd, Capacitance:220µf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.022Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Product Diameter:8Mm Rohs Compliant: Yes |Taiyo Yuden RSHTX221M1TEH0002 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9450 / $1.0200 | Buy Now |
DISTI #
587-RSHTX221M1TEH0002TR-ND
|
DigiKey | CAP ALUMHYB 220UF 20% 25V SMD Min Qty: 500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8775 | Buy Now |
DISTI #
RSHTX221M1TEH0002
|
Avnet Americas | CONDUCTIVE POLYMER HYBRID ALUMINUM ELECT - Tape and Reel (Alt: RSHTX221M1TEH0002) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7711 / $0.9014 | Buy Now |
DISTI #
963-RSHTX221M1TEH02
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 220uF 135C ESR=22mOhms MobDev 8x10mm RoHS: Compliant | 0 |
|
$0.7700 / $1.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.7240 | Buy Now |
DISTI #
RSHTX221M1TEH0002
|
TTI | Aluminum Organic Polymer Capacitors 25V 220uF 135C ESR=22mOhms MobDev 8x10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7500 / $0.8800 | Buy Now |