There are no models available for this part yet.
Overview of RSHV1220M1UDC8002 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RSHV1220M1UDC8002 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM5788
|
Newark | Cap, Alu Elec, Hybrid, 22Uf, Smd, Capacitance:22µf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.08Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Product Diameter:6.3Mm Rohs Compliant: Yes |Taiyo Yuden RSHV1220M1UDC8002 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4990 | Buy Now | |
DISTI #
587-RSHV1220M1UDC8002TR-ND
|
DigiKey | CAP ALUM HYBRID 22UF 20% 50V SMD Min Qty: 1000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4015 | Buy Now | |
DISTI #
RSHV1220M1UDC8002
|
Avnet Americas | CONDUCTIVE POLYMER HYBRID ALUMINUM ELECT - Tape and Reel (Alt: RSHV1220M1UDC8002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.3869 / $0.4505 | Buy Now | |
DISTI #
963-RSHV1220M1UDC82
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms MobDev 6.3x5.8mm RoHS: Compliant | 0 |
|
$0.4280 / $1.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.3540 | Buy Now | ||
DISTI #
RSHV1220M1UDC8002
|
TTI | Aluminum Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms MobDev 6.3x5.8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4010 | Buy Now |