Part Details for RSHV1271M1TFF7002E by TAIYO YUDEN
Overview of RSHV1271M1TFF7002E by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSHV1271M1TFF7002E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5798
|
Newark | Cap, Alu Elec, Hybrid, 270Uf, Smd, Capacitance:270µf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Product Diameter:10Mm Rohs Compliant: Yes |Taiyo Yuden RSHV1271M1TFF7002E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7390 / $0.8020 | Buy Now |
DISTI #
587-RSHV1271M1TFF7002ETR-ND
|
DigiKey | CAP ALUMHYB 270UF 20% 25V SMD Min Qty: 500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6748 | Buy Now |
DISTI #
RSHV1271M1TFF7002E
|
Avnet Americas | CONDUCTIVE POLYMER HYBRID ALUMINUM ELECT - Tape and Reel (Alt: RSHV1271M1TFF7002E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.5581 / $0.6524 | Buy Now |
DISTI #
963-RSHV1271M1TFF72E
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 270uF 105C ESR=25mOhms MobDev 10x8.7mm RoHS: Compliant | 0 |
|
$0.6740 / $1.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.5240 | Buy Now |
DISTI #
RSHV1271M1TFF7002E
|
TTI | Aluminum Organic Polymer Capacitors 25V 270uF 105C ESR=25mOhms MobDev 10x8.7mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6670 | Buy Now |