Part Details for RSK33N150KFB by Vishay Intertechnologies
Overview of RSK33N150KFB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSK33N150KFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P8454
|
Newark | Rsk 33N 150K 1% 0,1% E /Waffle Pack |Vishay RSK33N150KFB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4300 / $13.8500 | Buy Now |
DISTI #
RSK33N150KFB
|
Avnet Americas | Wirebondable Dual Value Thin Film Chip Resistor Network 0303 Size 150K Ohm 1% 0.25 W ±25 ppm/°C Series 6-Pin SMD - Waffle Pack (Alt: RSK33N150KFB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.0342 / $16.2633 | Buy Now |