Part Details for RSK33N1KG2K7D0325 by Vishay Intertechnologies
Overview of RSK33N1KG2K7D0325 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSK33N1KG2K7D0325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P8384
|
Newark | Rsk 33N 1K 2K7 2% 0,5% R0325 E /Waffle Pack |Vishay RSK33N1KG2K7D0325 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6100 / $9.7300 | Buy Now |
DISTI #
RSK33N1KG2K7D0325
|
Avnet Americas | RSK 33N 1K 2K7 2% 0,5% R0325 E - Waffle Pack (Alt: RSK33N1KG2K7D0325) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.4884 / $11.2658 | Buy Now |