Part Details for RSK33N50RF50RD by Vishay Intertechnologies
Overview of RSK33N50RF50RD by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSK33N50RF50RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2114
|
Newark | Rsk 33N 50U 50U 1% 0,5% E /Waffle Pack |Vishay RSK33N50RF50RD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 / $11.4400 | Buy Now |
DISTI #
RSK33N50RF50RD
|
Avnet Americas | Voltage Divider, 50 Ohm, 50 Ohm, 1:1, ± 25 ppm/°C, 3-Pin, Surface Mount - Waffle Pack (Alt: RSK33N50RF50RD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.1553 / $13.4370 | Buy Now |
DISTI #
RSK33N50RF50RD
|
Avnet Americas | Voltage Divider, 50 Ohm, 50 Ohm, 1:1, ± 25 ppm/°C, 3-Pin, Surface Mount - Waffle Pack (Alt: RSK33N50RF50RD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.1553 / $13.4370 | Buy Now |
DISTI #
RSK33N50RF50RD
|
Avnet Abacus | Voltage Divider, 50 Ohm, 50 Ohm, 1:1, � 25 ppm/�C, 3-Pin, Surface Mount (Alt: RSK33N50RF50RD) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for RSK33N50RF50RD
RSK33N50RF50RD CAD Models
RSK33N50RF50RD Part Data Attributes:
|
RSK33N50RF50RD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RSK33N50RF50RD
Vishay Intertechnologies
Array/Network Resistor, Center Tap, Thin Film, 0.25W, 50ohm, 100V, 1% +/-Tol, -15,15ppm/Cel, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Construction | Chip | |
Network Type | DIVIDER | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 0.76 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 50 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0303 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 100 V |