Part Details for RSK33N93RD93RD by Vishay Intertechnologies
Overview of RSK33N93RD93RD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSK33N93RD93RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSK33N93RD93RD
|
Avnet Americas | Wirebondable Dual Value Thin Film Chip Resistor Network 0303 Size 93 Ohm 0.5% 0.25 W ±25 ppm/°C Series 6-Pin SMD - Waffle Pack (Alt: RSK33N93RD93RD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.5738 / $14.7867 | Buy Now |
DISTI #
RSK33N93RD93RD
|
Avnet Americas | Wirebondable Dual Value Thin Film Chip Resistor Network 0303 Size 93 Ohm 0.5% 0.25 W ±25 ppm/°C Series 6-Pin SMD - Waffle Pack (Alt: RSK33N93RD93RD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.5738 / $14.7867 | Buy Now |