Part Details for RSL116069 by Amphenol Corporation
Overview of RSL116069 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSL116069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSL116069
|
Avnet Americas | Conn Relay Socket SKT 8 POS ST Panel Mount - Bulk (Alt: RSL116069) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$69.9663 | Buy Now |
DISTI #
523-RSL116069
|
Mouser Electronics | Relay Sockets & Hardware 2 Pole 10A Relay Skt SZ 16 M12883/41-09 RoHS: Not Compliant | 3 |
|
$92.9700 / $113.8100 | Buy Now |
|
Quest Components | 73 |
|
$60.2880 / $75.3600 | Buy Now | |
DISTI #
M12883/41-09
|
TTI | Relay Sockets & Hardware Extd 2 Pos/10A Relay Socket w/Contact Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 225 In Stock |
|
$71.7400 / $83.1700 | Buy Now |
DISTI #
RSL116069
|
Avnet Abacus | Conn Relay Socket SKT 8 POS ST Panel Mount (Alt: RSL116069) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RSL116069
RSL116069 CAD Models
RSL116069 Part Data Attributes
|
RSL116069
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RSL116069
Amphenol Corporation
Relay Socket, 8 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |