There are no models available for this part yet.
Overview of RSL116073 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSL116073 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RSL116073
|
Avnet Americas | Extended Height Relay Socket for M83536/M83536 Relays 6Pole 10A - Bulk (Alt: RSL116073) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
RSL116073
|
Avnet Americas | M12883/47-10 WH WC - Bulk (Alt: RSL116073) Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$140.5269 | Buy Now | |
DISTI #
523-RSL116073
|
Mouser Electronics | Relay Sockets & Hardware Relay Socket 6PL 10A SZ 16 M12883/47-10 RoHS: Not Compliant | 0 |
|
$179.6500 | Order Now | |
DISTI #
M12883/47-10
|
TTI | Relay Sockets & Hardware LP 6 Pos/10A Relay Socket w/ Contact Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$144.8000 / $153.6600 | Buy Now |
CAD Models for RSL116073 by Amphenol Corporation
Part Data Attributes for RSL116073 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Device Socket Type
|
RELAY SOCKET
|
Housing Material
|
POLYETHERIMIDE
|
JESD-609 Code
|
e4
|
Number of Contacts
|
20
|