-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket, 14 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSL116079
|
Avnet Americas | Conn Relay Socket SKT 14 POS ST - Bulk (Alt: RSL116079) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$79.6185 | Buy Now |
DISTI #
M12883/40-01 WC
|
Avnet Americas | Conn Relay Socket SKT 14 POS ST - Bulk (Alt: M12883/40-01 WC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$77.1741 | Buy Now |
DISTI #
523-RSL116079
|
Mouser Electronics | Relay Sockets & Hardware 4 Pole 10A Relay Skt M12883/40-01 RoHS: Not Compliant | 25 |
|
$108.9400 / $126.9700 | Buy Now |
DISTI #
M12883/40-01
|
TTI | Relay Sockets & Hardware Extd 4 Pos/10A Relay Socket w/Contact Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 346 In Stock |
|
$116.7100 / $130.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSL116079
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RSL116079
Amphenol Corporation
Relay Socket, 14 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C |