Part Details for RSL116085 by Amphenol Corporation
Overview of RSL116085 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSL116085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-RSL116085
|
Mouser Electronics | Relay Sockets & Hardware 4 Pole 10A Relay Skt M12883/40-04 RoHS: Not Compliant | 0 |
|
$53.8400 | Order Now |
DISTI #
M12883/40-04
|
TTI | Standard Circular Contacts RELAY SOCKET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for RSL116085
RSL116085 CAD Models
RSL116085 Part Data Attributes
|
RSL116085
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RSL116085
Amphenol Corporation
Relay Socket, 14 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 14 |