Part Details for RSL116090 by Amphenol Corporation
Overview of RSL116090 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSL116090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1011
|
Avnet Americas | Relay Socket, Panel, Stud, 8 Pins, 10 A, RSL Series - Bulk (Alt: 56W1011) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$67.9200 / $93.9400 | Buy Now |
DISTI #
RSL116090
|
Avnet Americas | Relay Socket, Panel, Stud, 8 Pins, 10 A, RSL Series - Bulk (Alt: RSL116090) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSL116090
|
Avnet Americas | Socket for M83536/9/10 Series Relays - Bulk (Alt: RSL116090) Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0110 | Buy Now |
DISTI #
523-RSL116090
|
Mouser Electronics | Relay Sockets & Hardware Extended height 2 Pole/10 Amp, LC | 0 |
|
$80.8200 | Order Now |
DISTI #
M12883/41-01-LC
|
TTI | Relay Sockets & Hardware RELAY SOCKET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$79.2200 / $102.0200 | Buy Now |