Part Details for RSL116093 by Amphenol Corporation
Overview of RSL116093 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSL116093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSL116093
|
Avnet Americas | RSL116093 - Bulk (Alt: RSL116093) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$103.6251 | Buy Now |
DISTI #
M12883/41-02 WC
|
Avnet Americas | RSL116093 - Bulk (Alt: M12883/41-02 WC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$83.4604 | Buy Now |
DISTI #
523-RSL116093
|
Mouser Electronics | Relay Sockets & Hardware 2 Pole 10A Relay Skt SZ 16 M12883/41-02 RoHS: Not Compliant | 9 |
|
$104.3300 / $113.4200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
M12883/41-02
|
TTI | Relay Sockets & Hardware RELAY SOCKET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$89.3500 / $113.8600 | Buy Now |
DISTI #
RSL116093
|
TTI | Relay Sockets & Hardware 2 Pole 10A Relay Skt SZ 16 M12883/41-02 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$95.4300 / $103.3000 | Buy Now |
Part Details for RSL116093
RSL116093 CAD Models
RSL116093 Part Data Attributes
|
RSL116093
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RSL116093
Amphenol Corporation
Relay Socket, 8 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |